+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64683055

AS interface module; 24VDC; IP65; Ø70x66mm; -30÷60°C

Manufacturer: WERMA

Manufacturer part number:
64683055
TME Symbol:
WER-64683055

Specification

Manufacturer
WERMA
Type of signallers accessories
AS interface module
IP rating
IP65
Body dimensions
Ø70x66mm
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 72
Supply voltage
  • 24V DC
Gross weight96 g
Certificates
EAN code4049787018040
See other products in this category: Signalling Columns WERMA,
*
64683055
0 in TME stock
Net price for quantities from 1 pcs - 156.05 USDGross price for quantities from 1 pcs - 187.27 USD
Net price for quantities from 5 pcs - 145.15 USDGross price for quantities from 5 pcs - 174.18 USD
No. of pieces (Multiplicity: 1)