+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584003

Aluminium tube; IP54; Ø25x1000mm; -20÷50°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
97584003
TME Symbol:
WER-97584003

Specification

Manufacturer
WERMA
Type of signallers accessories
aluminium tube
IP rating
IP54
Body dimensions
Ø25x1000mm
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight279 g
Certificates
EAN code4049787008256
See other products in this category: Signalling Columns WERMA,
*
97584003
0 in TME stock
Net price for quantities from 1 pcs - 42.60 USDGross price for quantities from 1 pcs - 51.12 USD
Net price for quantities from 5 pcs - 39.62 USDGross price for quantities from 5 pcs - 47.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.