+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584010

Vertical holder; IP65; -20÷50°C; signalling column; KombiSIGN 71


Manufacturer: WERMA

Manufacturer part number:
97584010
TME Symbol:
WER-97584010

Specification

Manufacturer
WERMA
Type of signallers accessories
vertical holder
IP rating
IP65
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 71
Gross weight48.1 g
EAN code4049787008232
See other products in this category: Signalling Columns WERMA,
*
97584010
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.36 USDGross price for quantities from 1 pcs - 29.23 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 27.25 USD