+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584501

Automation module: base; IP54; KombiSIGN 50; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
97584501
TME Symbol:
WER-97584501

Specification

Manufacturer
WERMA
Type of automation module
base
IP rating
IP54
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Gross weight36.49 g
Certificates
EAN code4049787008140
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
97584501
0 in TME stock
Net price for quantities from 1 pcs - 13.87 EURGross price for quantities from 1 pcs - 16.64 EUR
Net price for quantities from 5 pcs - 12.90 EURGross price for quantities from 5 pcs - 15.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.