+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584503

Mounting holder; IP54; -20÷50°C; signalling column; KombiSIGN 50

Manufacturer: WERMA

Manufacturer part number:
97584503
TME Symbol:
WER-97584503

Specification

Manufacturer
WERMA
Type of signallers accessories
mounting holder
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight116 g
Certificates
EAN code4049787008126
See other products in this category: Signalling Columns WERMA,
*
97584503
0 in TME stock
Net price for quantities from 1 pcs - 19.40 USDGross price for quantities from 1 pcs - 23.28 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 21.65 USD
No. of pieces (Multiplicity: 1)