+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003662001

Wrench: socket spanner; rattle; C6,3mm; 1/4"; for hex bits 1/4"


Manufacturer: WERA

Manufacturer part number:
05003662001
TME Symbol:
WERA.05003662001

Specification

Manufacturer
WERA
Type of wrench
socket spanner
Kind of wrench
rattle
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Tools application
for hex bits 1/4"
Gross weight36.32 g
EAN code4013288234650
See other products in this category: Socket Wrenches WERA,
*
05003662001
12 in TME stock
Net price for quantities from 1 pcs - 31.53 USDGross price for quantities from 1 pcs - 37.83 USD
Net price for quantities from 5 pcs - 29.56 USDGross price for quantities from 5 pcs - 35.47 USD
Net price for quantities from 10 pcs - 26.60 USDGross price for quantities from 10 pcs - 31.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.