+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF108110

Heatsink: extruded; L: 89.8mm; W: 80mm; H: 81mm; 1.1K/W

Manufacturer: CELDUC

Manufacturer part number:
WF108110
TME Symbol:
WF108110

Specification

Manufacturer
CELDUC
Type of heatsink
extruded
Length
89.8mm
Width
80mm
Height
81mm
Thermal resistance
1.1K/W
Mounting
for DIN rail mounting
Gross weight484.73 g
Certificates
See other products in this category: Heatsinks CELDUC,
*
WF108110
5 in TME stock
Net price for quantities from 1 pcs - 47.29 USDGross price for quantities from 1 pcs - 56.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs