+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1344000

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
1344000
TME Symbol:
WF1344000

Specification

Manufacturer
WOLFCRAFT
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Version
with limiter
Gross weight34.21 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
1344000
2 in TME stock
Net price for quantities from 1 set - 2.36 EURGross price for quantities from 1 set - 2.84 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts