+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF151200

Heatsink: extruded; L: 73.5mm; W: 80mm; H: 45mm; 2.5K/W


Manufacturer: CELDUC

Manufacturer part number:
WF151200
TME Symbol:
WF151200

Specification

Manufacturer
CELDUC
Type of heatsink
extruded
Length
73.5mm
Width
80mm
Height
45mm
Thermal resistance
2.5K/W
Mounting
for DIN rail mounting
Gross weight286 g
Certificates
See other products in this category: Heatsinks CELDUC,
*
WF151200
0 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 37.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs