+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202000

Pump; for drills,for electric screwdriver,for water; 21.5l/min

Manufacturer: WOLFCRAFT

Manufacturer part number:
2202000
TME Symbol:
WF2202000

Specification

Manufacturer
WOLFCRAFT
Type of garden tool
pump
Body material
plastic
Hydraulic connection
1/2"
Pump efficiency
21.5l/min
Plunger diameter
6mm
Tools application
  • for drills
  • for electric screwdriver
  • for water
Gross weight303.4 g
See other products in this category: Garden Tools WOLFCRAFT,
*
2202000
9 in TME stock
Net price for quantities from 1 pcs - 10.72 GBPGross price for quantities from 1 pcs - 12.87 GBP
Net price for quantities from 3 pcs - 9.96 GBPGross price for quantities from 3 pcs - 11.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.