+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2415000

Drill adapter; square; 3/8"; hexagonal; 1/4"; 65mm; socket

Manufacturer: WOLFCRAFT

Manufacturer part number:
2415000
TME Symbol:
WF2415000

Specification

Manufacturer
WOLFCRAFT
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
3/8"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
65mm
Tools application
socket
Application
power tools
Gross weight30.21 g
See other products in this category: Socket Wrenches WOLFCRAFT,
*
2415000
7 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.