+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF311100

Heatsink: extruded; L: 22.5mm; W: 80mm; H: 70mm; 3K/W


Manufacturer: CELDUC

Manufacturer part number:
WF311100
TME Symbol:
WF311100

Specification

Manufacturer
CELDUC
Type of heatsink
extruded
Length
22.5mm
Width
80mm
Height
70mm
Thermal resistance
3K/W
Mounting
for DIN rail mounting
Gross weight151.97 g
Certificates
See other products in this category: Heatsinks CELDUC,
*
WF311100
2 in TME stock
Net price for quantities from 1 pcs - 20.31 EURGross price for quantities from 1 pcs - 24.37 EUR
Net price for quantities from 5 pcs - 19.71 EURGross price for quantities from 5 pcs - 23.65 EUR
Net price for quantities from 10 pcs - 18.60 EURGross price for quantities from 10 pcs - 22.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs