+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3292000

Tensioning rubber bands; L: 0.25m; Ø: 8mm; 2pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
3292000
TME Symbol:
WF3292000

Specification

Manufacturer
WOLFCRAFT
Type of storage accessories
tensioning rubber bands
Length
0.25m
Diameter
8mm
Quantity in set/package
2pcs.
Gross weight277.56 g
See other products in this category: Packing WOLFCRAFT,
*
3292000
8 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 5.75 USDGross price for quantities from 1 set - 6.90 USD
Packaging method by the manufacturer:Bag = 3 set