+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF32K11TI1

Connector: circular; plug; female; PIN: 11; IP65; WF32; 13÷15.6mm


Manufacturer: WEIPU

Manufacturer part number:
WF32K11TI1
TME Symbol:
WF32K11TI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
11
IP rating
IP65
Manufacturer series
WF32
Cable external diameter
13...15.6mm
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 32
Wire size
11AWG
Spatial orientation
straight
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K11TI1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 10 pcs - 11.97 USDGross price for quantities from 10 pcs - 14.36 USD
Net price for quantities from 50 pcs - 10.77 USDGross price for quantities from 50 pcs - 12.92 USD
Net price for quantities from 100 pcs - 9.57 USDGross price for quantities from 100 pcs - 11.48 USD
Net price for quantities from 500 pcs - 8.67 USDGross price for quantities from 500 pcs - 10.41 USD