+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF4136000

Knife; for leather cutting,carton,universal

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF4136000
TME Symbol:
WF4136000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Standard equipment
blade x8
Related items
WF4181000, WF4182000
Pliers/knives application
  • carton
  • for leather cutting
  • universal
Oblique pliers/knives features
  • blade compartment
  • blade width 18mm
  • ergonomic handle
  • locked blade
  • metal blade guide
  • metal body with rubber anti-slip pad
  • pulled out, breakable blade
  • replacement blades
  • rotary blade stiffeners
Gross weight304.3 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT
*
WF4136000
13 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 6 pcs