+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4152000

Knife; paper,textiles; locked blade; Handle material: plastic

Manufacturer: WOLFCRAFT

Manufacturer part number:
4152000
TME Symbol:
WF4152000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Oblique pliers/knives features
locked blade
Handle material
plastic
Diameter
45mm
Pliers/knives application
  • paper
  • textiles
Gross weight113.2 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT
*
4152000
14 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 3 pcs