+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF5483000

Hole saw; Ø: 68mm; concrete,glaze,stone,marble,wall

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF5483000
TME Symbol:
WF5483000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
68mm
Cut depth
46mm
Kind of holder
SDS-Plus®
Tools application
  • concrete
  • glaze
  • marble
  • stone
  • wall
Tools features
  • guide shaft
  • hardened shaft
  • precision shaft
  • resistant to wear shaft
  • specially soldered heat-resistant tiles Sintering
Gross weight720 g
See other products in this category: Hole Saws WOLFCRAFT,
*
WF5483000
2 in TME stock
Net price for quantities from 1 pcs - 27.92 EURGross price for quantities from 1 pcs - 33.51 EUR
Net price for quantities from 3 pcs - 25.72 EURGross price for quantities from 3 pcs - 30.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.