+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFI32E01UE-I

Module: WiFi; 20.5dBm; IEEE 802.11b/g/n; SMD; 24.5x20.5x2.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WFI32E01UE-I
TME Symbol:
WFI32E01UE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
20.5dBm
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Dimensions
24.5x20.5x2.5mm
Data transfer rate
61Mbps
Frequency
2.412...2.427GHz
Connection
U.FL
Memory
1MB FLASH
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
40pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • ADC x12
  • I2C
  • SPI x2
  • UART x3
  • USB
Gross weight2.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WFI32E01UE-I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 12.99 EUR
Packaging method by the manufacturer:Tray = 40 pcs