+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFI32E02UE-I

Module: Bluetooth; 21.5dBm; WiFi; u.FL; SMD; 54Mbps; 2.4÷2.484GHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WFI32E02UE-I
TME Symbol:
WFI32E02UE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
21.5dBm
Kind of network
WiFi
Kind of antenna
u.FL
Receiver sensitivity
-100dBm
Mounting
SMD
Data transfer rate
54Mbps
Band
2.4...2.484GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
40pcs.
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • JTAG
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 3...3.6V
Gross weight0.91 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WFI32E02UE-I
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.
Net price for quantities from 80 pcs - 4.57 EURGross price for quantities from 80 pcs - 5.49 EUR