+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFI32E03PE-I

Module: WiFi; GPIO,I2C,I2S,SPI,UART; SMD; 54Mbps; 2.4GHz; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WFI32E03PE-I
TME Symbol:
WFI32E03PE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Receiver sensitivity
-100dBm
Mounting
SMD
Data transfer rate
54Mbps
Frequency
2.4GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
40pcs.
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
Supply voltage
  • 2.97...3.63V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WFI32E03PE-I
0 in TME stock
Net price for quantities from 80 pcs - 4.55 EURGross price for quantities from 80 pcs - 5.46 EUR
No. of pieces (Multiplicity: 40)