+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG280D45R

Relay: solid state; Ucntrl: 3÷32VDC; 45A; 24÷280VAC; WG280; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WG280D45R
TME Symbol:
WG280-D45R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
45A
Switched voltage
24...280V AC
Manufacturer series
WG280
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight73.1 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG280D45R
19 in TME stock
Net price for quantities from 1 pcs - 31.93 EURGross price for quantities from 1 pcs - 38.32 EUR
Net price for quantities from 5 pcs - 29.80 EURGross price for quantities from 5 pcs - 35.76 EUR
Net price for quantities from 10 pcs - 27.68 EURGross price for quantities from 10 pcs - 33.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.