+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGF8-100D05

Relay: solid state; Ucntrl: 3÷32VDC; Icntrl max: 25mA; 5A; 1÷100VDC

Manufacturer: COMUS

Manufacturer part number:
WGF8-100D05
TME Symbol:
WGF8-100D05

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Control current max.
25mA
Max. operating current
5A
Switched voltage
1...100V DC
Relay variant
MOSFET
On-state resistance
0.15Ω
Mounting
THT
Body dimensions
43.2x25.9x10.2mm
Operate time
2ms
Release time
0.1ms
Operating temperature
-20...80°C
Gross weight20 g
See other products in this category: One Phase Solid State Relays COMUS,
*
WGF8-100D05
0 in TME stock
Net price for quantities from 1 pcs - 33.61 USDGross price for quantities from 1 pcs - 40.33 USD
Net price for quantities from 100 pcs - 29.41 USDGross price for quantities from 100 pcs - 35.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.