+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WHCK 080

Wheel; Ø: 80mm; W: 11mm; 250kg; cast iron; Ømount.hole: 15mm


Manufacturer: COLSON

Manufacturer part number:
WHCK 080
TME Symbol:
WHCK-080

Specification

Manufacturer
COLSON
Type of mounting element
wheel
Wheel diameter
80mm
Wheel width
11mm
Force
250kg
Material
cast iron
Panel cutout diameter
15mm
Rope diameter
6mm
Gross weight336.96 g
Certificates
See other products in this category: Wheels COLSON,
*
WHCK 080
0 in TME stock
Net price for quantities from 1 pcs - 16.62 EURGross price for quantities from 1 pcs - 19.95 EUR
Net price for quantities from 4 pcs - 14.78 EURGross price for quantities from 4 pcs - 17.73 EUR
Net price for quantities from 10 pcs - 12.93 EURGross price for quantities from 10 pcs - 15.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.