+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-00739

Markers; Marking: ground; 0.8÷2.2mm; polyamide; white; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-00739
TME Symbol:
WIC0-EARTH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
ground
Cable external diameter
0.8...2.2mm
Material
polyamide
Colour
white
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
5.5mm
Length
3mm
Related items
WICTOOL
Gross weight0.16 g
Certificates
EAN code4031026473079
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-00739
0 in TME stock
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.