+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-01101

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 2÷2.8mm; yellow


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01101
TME Symbol:
WIC1-0-9/Y

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
2...2.8mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Length
3mm
Related items
WICTOOL
Gross weight0.161 g
Certificates
EAN code4031026214092

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01101
27400 in TME stock
Net price for quantities from 200 pcs - 0.04 GBPGross price for quantities from 200 pcs - 0.05 GBP
Net price for quantities from 600 pcs - 0.04 GBPGross price for quantities from 600 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 000 pcs