+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-01302

Markers; Marking: L1,L2,L3,N,ground; 2÷2.8mm; polyamide; -40÷85°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01302
TME Symbol:
WIC1-561-01302

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
ground, L1, L2, L3, N
Cable external diameter
2...2.8mm
Material
polyamide
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Length
3mm
Related items
WICTOOL
Gross weight0.158 g
Certificates
EAN code4031026448534
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01302
1000 in TME stock
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 000 pcs