+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of marker | cable | |
Marking | ground, L1, L2, L3, N | |
Cable external diameter | 2...2.8mm | |
Material | polyamide | |
Colour | yellow | |
Mechanical mounting | push-in | |
Manufacturer series | WIC | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 5mm | |
Height | 6.4mm | |
Operating temperature | -40...85°C | |
Length | 3mm | |
Related items | WICTOOL |