+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-02001

Markers; Marking: DC; 2.8÷3.8mm; polyamide; yellow; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02001
TME Symbol:
WIC2-DC-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
DC
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
yellow
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.16 g
Certificates
EAN code4031026486956
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02001
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.06 USD