+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

561-02322

Marker: cable; Marking: L2; 2.8÷3.8mm; polyamide; red; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02322
TME Symbol:
WIC2-L2

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
L2
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
red
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.223 g
Certificates
EAN code4031026448664

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02322
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.05 EUR
Packaging method by the manufacturer:
Blister = 200 pcsCardboard = 1 000 pcs