+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-02994

Markers; Marking: A,E,L,N,R,S,T,+,-, ground; 2.8÷3.8mm; yellow


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02994
TME Symbol:
WIC2-SET/Y

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
A,E,L,N,R,S,T,+,-, ground
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
yellow
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.22 g
Certificates
EAN code4031026216607

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02994
4600 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Tray = 200 pcsCardboard = 1 000 pcs