+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

561-03702

Marker: cable; Marking: +; 4.3÷5.3mm; polyamide; red; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03702
TME Symbol:
WIC3-+-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
+
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
red
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Related items
WICTOOL
Gross weight0.33 g
Certificates
EAN code4031026448862
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03702
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2500 pcs - 0.07 EURGross price for quantities from 2500 pcs - 0.08 EUR
Net price for quantities from 7500 pcs - 0.06 EURGross price for quantities from 7500 pcs - 0.07 EUR