+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03100

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 4.3÷5.3mm; WIC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03100
TME Symbol:
WIC3-0-9

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
4.3...5.3mm
Material
polyamide
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Cable accessories features
internacional colour code
Gross weight0.297 g
Certificates
EAN code4031026210742

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03100
4200 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBlister = 100 pcsCardboard = 500 pcs