+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03149

Markers; Marking: N; 4.3÷5.3mm; polyamide; white; -40÷85°C; push-in


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03149
TME Symbol:
WIC3-N-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
N
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
white
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Gross weight0.337 g
Certificates
EAN code4031026449043
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03149
500 in TME stock
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 100 pcsCardboard = 500 pcs