+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03994

Markers; Marking: A,E,L,N,R,S,T,+,-, ground; 4.3÷5.3mm; yellow

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03994
TME Symbol:
WIC3-SET

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
A,E,L,N,R,S,T,+,-, ground
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Gross weight0.326 g
Certificates
EAN code4031026216614

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03994
400 in TME stock
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 300 pcs - 0.05 GBPGross price for quantities from 300 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBlister = 100 pcsCardboard = 500 pcs