+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03757

Markers; 4.3÷5.3mm; polyamide; violet; -40÷85°C; push-in; WIC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03757
TME Symbol:
WIC3-VIOLET-VT

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
violet
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Gross weight0.33 g
Certificates
EAN code4031026453200
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03757
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.07 GBP
Net price for quantities from 15000 pcs - 0.05 GBPGross price for quantities from 15000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1 000)