+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00985

Wrench: socket spanner; HEX 12mm; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
00985
TME Symbol:
WIHA.00985

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 12mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight124.98 g
EAN code4010995009854
See other products in this category: Socket Wrenches WIHA,
*
00985
0 in TME stock
Net price for quantities from 1 pcs - 13.45 EURGross price for quantities from 1 pcs - 16.14 EUR
Net price for quantities from 5 pcs - 12.97 EURGross price for quantities from 5 pcs - 15.57 EUR
Net price for quantities from 10 pcs - 12.49 EURGross price for quantities from 10 pcs - 14.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.