+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01034

Screwdriver: universal-set; 6-angles socket; SoftFinish®; 5pcs.


Manufacturer: WIHA

Manufacturer part number:
01034
TME Symbol:
WIHA.01034

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Socket size
HEX 5.5mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Manufacturer series
SoftFinish®
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight784.2 g
EAN code4010995010348
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
01034
6 in TME stock
Net price for quantities from 1 set - 54.38 USDGross price for quantities from 1 set - 65.25 USD
Net price for quantities from 5 set - 52.44 USDGross price for quantities from 5 set - 62.92 USD
Net price for quantities from 10 set - 50.49 USDGross price for quantities from 10 set - 60.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.