+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01708

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
01708
TME Symbol:
WIHA.01708
WIHA - logo

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
STANDARD
Gross weight6.3 g
EAN code4010995017088
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01708
2 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 2.18 EURGross price for quantities from 5 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.10 EURGross price for quantities from 10 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcs