+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08049

Screwdriver bit: Phillips; PH3; 1/4"; Overall len: 25mm; 50pcs.


Manufacturer: WIHA

Manufacturer part number:
08049
TME Symbol:
WIHA.08049

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
cardboard packaging
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
50pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight282 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08049
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 24.56 USDGross price for quantities from 1 set - 29.47 USD
Net price for quantities from 5 set - 23.85 USDGross price for quantities from 5 set - 28.62 USD
Net price for quantities from 10 set - 22.97 USDGross price for quantities from 10 set - 27.56 USD