+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08058

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 50pcs.


Manufacturer: WIHA

Manufacturer part number:
08058
TME Symbol:
WIHA.08058

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
cardboard packaging
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
50pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight288 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08058
0 in TME stock
Net price for quantities from 1 set - 26.27 USDGross price for quantities from 1 set - 31.52 USD
Net price for quantities from 5 set - 25.33 USDGross price for quantities from 5 set - 30.39 USD
Net price for quantities from 10 set - 24.39 USDGross price for quantities from 10 set - 29.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.