+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08069

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; 50pcs.

Manufacturer: WIHA

Manufacturer part number:
08069
TME Symbol:
WIHA.08069

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of package
cardboard packaging
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
50pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight303.66 g
EAN code4010995080693

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08069
1 in TME stock
Net price for quantities from 1 set - 29.82 GBPGross price for quantities from 1 set - 35.79 GBP
Net price for quantities from 5 set - 28.76 GBPGross price for quantities from 5 set - 34.51 GBP
Net price for quantities from 10 set - 27.69 GBPGross price for quantities from 10 set - 33.23 GBP
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.