+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32421

Screwdriver bit: Torx®; spherical; T25; 1/4"; Overall len: 70mm

Manufacturer: WIHA

Manufacturer part number:
32421
TME Symbol:
WIHA.32421

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Kind of bit
spherical
Bit size
T25
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Manufacturer series
PROFESSIONAL
Gross weight14.795 g
EAN code4010995324216

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32421
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.84 EURGross price for quantities from 1 pcs - 7.00 EUR
Net price for quantities from 5 pcs - 5.63 EURGross price for quantities from 5 pcs - 6.75 EUR
Net price for quantities from 10 pcs - 5.42 EURGross price for quantities from 10 pcs - 6.50 EUR