+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10369

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
10369
TME Symbol:
WIHA.33708

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight10.82 g
EAN code4010995337087
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10369
5 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.89 EUR
Net price for quantities from 5 pcs - 2.32 EURGross price for quantities from 5 pcs - 2.79 EUR
Net price for quantities from 10 pcs - 2.24 EURGross price for quantities from 10 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 5 pcs