+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01029

Screwdriver: standard; 6-angles socket; HEX 13mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
01029
TME Symbol:
WIHA.341/13

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 13mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
249mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight180.14 g
EAN code4010995010294
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01029
5 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 21.09 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 20.34 USD
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs