+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36310

Tools set: screwdriver bits; plastic cassette; Pozidriv®,Torx®

Manufacturer: WIHA

Manufacturer part number:
36310
TME Symbol:
WIHA.36310

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Pozidriv®, Torx®
Kind of holder
C6,3mm
Bit size
PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
STANDARD
Quantity in set/package
31pcs.
Gross weight274 g
EAN code4010995363109

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
36310
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 32.81 EURGross price for quantities from 1 set - 39.37 EUR
Net price for quantities from 5 set - 31.64 EURGross price for quantities from 5 set - 37.96 EUR
Net price for quantities from 10 set - 30.46 EURGross price for quantities from 10 set - 36.56 EUR