+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

38708

Screwdriver bit: Phillips; PH3; 1/4"; Overall len: 70mm; 2pcs.


Manufacturer: WIHA

Manufacturer part number:
38708
TME Symbol:
WIHA.38708

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight46.33 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38708
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 8.06 USDGross price for quantities from 1 set - 9.68 USD
Net price for quantities from 5 set - 8.06 USDGross price for quantities from 5 set - 9.68 USD