+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38721

Screwdriver bit; 6-angles socket; 1/4"; HEX 8mm; magnetic

Manufacturer: WIHA

Manufacturer part number:
38721
TME Symbol:
WIHA.38721

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm, magnetic
Socket size
HEX 8mm
Overall length
55mm
Version
magnetic
Manufacturer series
STANDARD
Gross weight35.67 g
EAN code4010995387211
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38721
0 in TME stock
Net price for quantities from 1 pcs - 8.62 EURGross price for quantities from 1 pcs - 10.35 EUR
Net price for quantities from 3 pcs - 8.32 EURGross price for quantities from 3 pcs - 9.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs