+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

40607

Screwdriver bit: slot; 3.5x0.6mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40607
TME Symbol:
WIHA.40607

Specification

Manufacturer
WIHA
Type of screwdriver bit
slot
Bit size
3.5x0.6mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.31 g
EAN code4010995406073
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40607
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 5 pcs - 1.78 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.99 EUR
Packaging method by the manufacturer:Bag = 10 pcs