+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40608

Screwdriver bit; slot; 4x0.8mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40608
TME Symbol:
WIHA.40608

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4x0.8mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.51 g
EAN code4010995406080
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40608
9 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcs