+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

40621

Screwdriver bit: hex key; HEX 4mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40621
TME Symbol:
WIHA.40621

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size
HEX 4mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.86 g
EAN code4010995406219
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40621
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 3 pcs - 1.71 EURGross price for quantities from 3 pcs - 2.05 EUR
Packaging method by the manufacturer:Bag = 10 pcs